Linemaster 491-SC36

Foot Switch, SPDT, Single Pedal, IP20, 10A, 125/250VAC, 6 Ft., Compact Series
$ 128.864
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 491-SC36.

Master Electronics

Datasheet1 page13 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.03%

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-048
Switch Snap Action SPDT Lever Quick Connect 11A 277VAC 250VDC 0.49N Screw Mount
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Switch Toggle ON OFF ON SPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 250VAC 250VDC 1.96N Screw Mount

Descriptions

Descriptions of Linemaster 491-SC36 provided by its distributors.

FOOT SWITCH, SPDT, SINGLE PEDAL, IP20, 10A, 125/250VAC, 6 FT., COMPACT SERIES
SWITCH, FOOT, SPDT, (ON), 10A, 250V; Product Range:-; Contact Configuration:SPDT-1NO, SPDT-NC; Switch Operation:(On); Contact Current Max:10A; Contact Voltage AC Nom:250V; External Height:73.2mm; External Width:63.5mm; C
Switch, Foot, Spdt, (On), 10A, 250V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:10A; Interruptor, Operación:(Encendido); Altura Externa:73.2Mm; Anchura Externa:63.5Mm |Linemaster 491-SC36

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 491SC36