Linemaster 491-SC3

Switch; 10 A; 125 VAC; SPDT; 2-7/8 x 2- 1/2 x 1-1/8; Steel (Housing); Black
$ 90.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 491-SC3.

Farnell

Datasheet1 page20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-49.09%

Related Parts

HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1B17D8
Switch Snap Action SPDT Plunger Quick Connect 11A 277VAC 250VDC 1.47N Screw Mount
HoneywellV7-1B17D8-263
Snap Action Switch - V7 Series, SPDT, Lever Roller, 11A, Miniature
APEM 3636NF/2 Toggle Switch, 3600NF Series, Non Illuminated, SPDT, On-On, Panel, 12 A
Toggle switch, metal, 1 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3639NF/2
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 11A 250VAC 250VDC 1.96N Screw Mount

Descriptions

Descriptions of Linemaster 491-SC3 provided by its distributors.

Switch; 10 A; 125 VAC; SPDT; 2-7/8 x 2- 1/2 x 1-1/8; Steel (Housing); Black
SWITCH, FOOT, SPDT, (ON), 10A, 250V; Contact Configuration:SPDT-1NO, SPDT-NC; Voltage AC Nom:250V; Current Max:10A; Switch
Switch, Foot, Spdt, (On), 10A, 250V; Contacto, Configuración:Spdt-1No, Spdt-Nc; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:10A; Interruptor, Operación:(Encendido); Altura Externa:73.2Mm; Anchura Externa:63.5Mm |Linemaster 491SC3

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 491SC3
  • 491SC3.