Linemaster 121-S

Foot Switch, SPDT, Single Pedal, IP20, No Guard, 20A, 125/250VAC, Junior Series
$ 90.142

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 121-S.

Master Electronics

Datasheet1 page13 years ago

element14

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-28.57%

Related Parts

HoneywellBE-2RQ1-A4
Industrial Snap Action Switch, Overtravel, Plunger Actuator, SPDT, 25A @ 480V AC Contact Rating
HoneywellV7-1V19E9
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount

Descriptions

Descriptions of Linemaster 121-S provided by its distributors.

FOOT SWITCH, SPDT, SINGLE PEDAL, IP20, NO GUARD, 20A, 125/250VAC, JUNIOR SERIES
Medium Duty Industrial Foot Switch Cast Aluminum Painted Black
Foot Switch, SPDT, Momentary, Wire Terminal, Panel Mount
LINEMASTER 121-S Junior Spdt Momentary 20 Amps
Switch, Foot, Spdt, (On), 20A, 250V; Contacto, Configuración:Spdt; Contacto, Tensión Ac Nom:250V; Contacto, Intensidad Max:20A; Interruptor, Operación:(Encendido); Altura Externa:37.29Mm; Anchura Externa:82.55Mm; Rango De Producto:- |Linemaster 121-S

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 121-S.
  • 121S