Analog Devices / Linear Technology LTC4306CGN

LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC4306CGN.

IHS

Datasheet20 pages20 years ago

Linear Technology

Alternate Parts

Price @ 1000
$ 6.44
Stock
55,114
173,363
Authorized Distributors
0
6
Case/Package
SSOP
SSOP
Number of Pins
-
24
Logic Function
-
-
Interface
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC4306CGN provided by its distributors.

LTC4306 - 4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
IC INTERFACE SPECIALIZED 24SSOP
Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO24
IC MUX 4CH 2-WIRE BUS 24-SSOP
LTC4306CGN LINEAR SSOP-24
IC COMPARATOR 2 GEN PUR 8UMAX

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD