Analog Devices LTC4306CGN#PBF

Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
$ 6.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC4306CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
+0.55%

CAD Models

Download Analog Devices LTC4306CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC4306CGN#PBF.

Related Parts

Analog DevicesLTC4306IGN#PBF
Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24
Analog DevicesMAX7311AAG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
Analog DevicesMAX7312AAG+
2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection
MicrochipMCP23018-E/SS
MICROCHIP MCP23018-E/SS, 16-CHANNEL 16BIT I/O EXPANDER 3.4MHZ, I2C, 24-PIN SSOP

Descriptions

Descriptions of Analog Devices LTC4306CGN#PBF provided by its distributors.

Bus Multiplexer Serial Interface 24-Pin SSOP N / IC MUX 4CH 2-WIRE BUS 24-SSOP
4-Channel, 2-Wire Bus Multiplexer with Capacitance Buffering
Single-Ended Multiplexer, 1 Func, 1 Channel, PDSO24
Multiplexer Switch ICs 4:1 I2C MUX and Bus Buffer
4-Ch, 2-Wire Bus Multxer w/ Ca
IC INTERFACE SPECIALIZED 24SSOP
IC, MUX W/BUFFER, 4CH 2-WIRE, 24SSOP; Controller Applications:5V/3.3V Level Translator, Capacitance Buffer / Bus Extender, Nested Addressing; Internal Switch:Yes; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Digital IC Case Style:SSOP; No. of Pins:24; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC4306CGNPBF