Analog Devices / Linear Technology LTC3490EDD

IC, Laser Diode/LED Driver, CMOS, LLCC, 8PIN, PLASTIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC3490EDD.

IHS

Datasheet12 pages19 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC3490EDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.135
Stock
688
121,188
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
350 mA
Output Voltage
-
4 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
1 V
1 V
Max Supply Voltage
3.2 V
3.2 V
Case/Package
-
DFN
Number of Pins
8
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-04-26

Descriptions

Descriptions of Analog Devices / Linear Technology LTC3490EDD provided by its distributors.

IC,Laser Diode/LED Driver,CMOS,LLCC,8PIN,PLASTIC
Single Cell 350mA, 1.3MHz Synch LED Driver
LED Driver, 1-Segment, CMOS, PDSO8
IC LED DRVR RGLTR DIM 350MA 8DFN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD