Analog Devices / Linear Technology LTC2909ITS8-5#PBF

LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2909ITS8-5#PBF.

Upverter

Datasheet16 pages18 years ago

Linear Technology

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC2909ITS8-5#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.52
$ 3.52
Stock
57,498
190,636
190,636
Authorized Distributors
0
6
6
Case/Package
TSOT
SOT-23-8
SOT-23-8
Number of Pins
8
8
8
Number of Voltages Monitored
-
3
3
Reset
-
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
-
-
Min Supply Voltage
2.175 V
500 mV
500 mV
Max Supply Voltage
6 V
6 V
6 V

Related Parts

Analog DevicesMAX6898AAZT+
DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT BICMOS supervisor 125C 0.02mA 167.7mW 2.9mm
Analog DevicesLTC2903CS6-A1#PBF
MS-System Monitor/Supervisor Cut Tape Quad Supply Monitor in SOT-23

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2909ITS8-5#PBF provided by its distributors.

LTC2909 - Precision Triple/Dual Input UV, OV and Negative Voltage Monitor
Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8
TSOT RoHS Compliant supervisor 85C 50muA 6V
MONITOR, TRIPLE, 4.425V, ACT LW, 8TSOT23
Cut Tape Dual supply Monitor with Selectable Polarity
The LTC2909 is a dual input monitor intended for a variety of system monitoring applications. Polarity selection and a buffered reference output allow the LTC2909 to monitor positive and negative supplies for undervoltage (UV) and overvoltage (OV) conditions. The two inputs have a nominal 0.5V threshold, featuring tight 1.5% threshold accuracy over the entire operating temperature range. Glitch filtering ensures reliable reset operation without false triggering. A third fixed-threshold UVLO monitor on the part’s VCC (also 1.5% accuracy) is available for standard logic supplies. The common reset output has a timeout that may use a preset 200ms, be set by an external capacitor or be disabled. A three-state input pin sets the input polarity of each adjustable input without requiring any external components. The LTC2909 provides a highly versatile, precise, space-conscious, micropower solution for supply monitoring. Applications Desktop and Notebook Computers Handheld Devices Network Servers Core, I/O Monitor Automotive

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2909ITS8-5PBF