Analog Devices / Linear Technology LTC2246IUH

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2246IUH.

Alternate Parts

Price @ 1000
$ 33.42
$ 33.42
Stock
60,967
191,528
191,528
Authorized Distributors
0
6
6
Case/Package
QFN EP
QFN
QFN
Number of Pins
32
32
32
Number of Bits
-
14
14
Sampling Rate
25 Msps
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V
3.4 V

Related Parts

Analog DevicesLTC2226CUH#PBF
1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2238CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 10-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2239CUH#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2237IUH#PBF
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog Devices / Linear TechnologyLTC2238IUH
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
Analog DevicesLTC2351IUH-12#PBF
IC ADC 1 CONV 12Bits SAR 3-Wire Serial, SPI 32-QFN Tube

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2246IUH provided by its distributors.

ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
1-Channel Single ADC Pipelined 25Msps 14-bit Parallel 32-Pin QFN EP
Bipolar Surface Mount QFN EP analog digital converter 85C 3.4V 90mW 25Msps

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD