Analog Devices LTC2226CUH#PBF

1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 32-Pin QFN EP Tube
$ 15.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2226CUH#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

iiiC

Inventory History

3 month trend:
+67.59%

CAD Models

Download Analog Devices LTC2226CUH#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.34
$ 19.915
$ 19.915
Stock
106,904
152,186
152,186
Authorized Distributors
6
5
5
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Bits
12
12
12
Sampling Rate
25 Msps
25 Msps
25 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.4 V
3.4 V
3.4 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2226CUH#PBF.

Related Parts

Analog DevicesLTC2351IUH-12#PBF
IC ADC 1 CONV 12Bits SAR 3-Wire Serial, SPI 32-QFN Tube
Analog DevicesLTC2351HUH-12#PBF
6-Channel Single ADC 1.5Msps 12-bit Serial Automotive 32-Pin QFN EP Tube
Analog DevicesLTC2238CUH#PBF
Analog to Digital Converter Single Pipelined 65 MSPS 10-Bit Parallel 32 Pin QFN Ep
Analog DevicesLTC2239CUH#PBF
1-Channel Single ADC Pipelined 80Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog DevicesLTC2237IUH#PBF
1-Channel Single ADC Pipelined 40Msps 10-bit Parallel 32-Pin QFN EP Tube
Analog Devices / Linear TechnologyLTC2238IUH
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32

Descriptions

Descriptions of Analog Devices LTC2226CUH#PBF provided by its distributors.

1-Channel Single ADC Pipelined 25Msps 12-bit Parallel 32-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC32
12-Bit, 25Msps Low Power 3V ADC
2.7V~3.4V 71.4dB 25Msps 12bit 1 12 Parallel Differential,Single-Ended 2.7V~3.4V Pipelined QFN-32
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:25MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:2.7V; Supply Voltage Max:3.4V; Termination Type:SMD; Package/Case:32-TQFP; No. of Pins:32 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2226CUHPBF