Analog Devices / Linear Technology LTC2050HVCS8

Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC2050HVCS8.

IHS

Datasheet18 pages8 years ago

Upverter

Nu Horizons

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC2050HVCS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.62
$ 2.62
Stock
7,004
205,110
205,110
Authorized Distributors
0
6
6
Case/Package
SOP
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
3 µV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
130 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
6 V
11 V
11 V
Operating Supply Current
1 mA
1 mA
1 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LTC2050HVCS8 provided by its distributors.

Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8
Precision Single Op Amp Single/Dual-Supply with Low<NV
IC,Operational Amplifier,SINGLE,CMOS,SOP,8PIN,PLASTIC
LTC2050 - Zero-Drift Operational Amplifiers in SOT-23

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD