Analog Devices LTC2050HVIS8#PBF

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2050HVIS8#PBF.

Upverter

Datasheet16 pages16 years ago

Analog Devices

element14 APAC

Augswan

Linear Technology

Inventory History

3 month trend:
-3.67%

CAD Models

Download Analog Devices LTC2050HVIS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.57
$ 2.535
$ 2.535
Stock
205,923
168,399
168,399
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
2 V/µs
2 V/µs
2 V/µs
Gain Bandwidth Product
3 MHz
3 MHz
3 MHz
Input Offset Voltage (Vos)
500 nV
500 nV
500 nV
Power Supply Rejection Ratio (PSRR)
120 dB
120 dB
120 dB
Common Mode Rejection Ratio
120 dB
120 dB
120 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Operating Supply Current
1 mA
1 mA
1 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2050HVIS8#PBF.

Related Parts

Analog DevicesLTC2050IS8#PBF
OP Amp Single General Purpose Rail to Rail O/P 6 Volt 8-Pin SOIC N
MicrochipMCP6L1T-E/SN
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8
MicrochipMCP6H72-E/SN
MCP6H72 Series 6 V 2.7 MHz Dual Operational Amplifier - SOIC-8
MicrochipMCP6H71-E/SN
MCP6H71 Series 12 V 2.7 MHz Single Operational Amplifier - SOIC-8
Texas InstrumentsTLV271CDG4
550-uA/Ch 3-MHz ail-to- ail Output Operational Amplifier 8-SOIC 0 to 70
Analog DevicesADA4177-1ARZ
Op Amp Single Precision Amplifier R-R O/P ±18V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC2050HVIS8#PBF provided by its distributors.

High Voltage Zero-Drift Operational Amplifier in SOT-23 with Extended Temperature Range
Op Amp Single Auto Zero/Chopper R-R O/P ±5.5V/11V Automotive 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 3uV Offset-Max, CMOS, PDSO8
Precision Operational Amplifier
Op Amp, Zero Drift, 3Mhz, 2V/us, Soic-8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:2V/µs; Supply Voltage Range:2.7V To ± 5.5V; Amplifier Case Style:soic; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2050HVIS8-PBF
  • LTC2050HVIS8PBF