Analog Devices / Linear Technology LTC1694IS5#PBF

Ms-Bus Buffers Cut Tape Smbus Accelerator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1694IS5#PBF.

Augswan

Datasheet8 pages22 years ago

Linear Technology

Component Distributors Inc.

Alternate Parts

Price @ 1000
$ 2.754
$ 2.754
Stock
54,156
268,430
268,430
Authorized Distributors
0
6
6
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
TSOT
TSOT
TSOT
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1694IS5#PBF provided by its distributors.

Ms-Bus Buffers Cut Tape Smbus Accelerator
Analog Circuit, 1 Func, CMOS, PDSO5
LTC1694 - SMBus/I2C Accelerator
The LTC1694 is a dual SMBus active pull-up designed to enhance data transmission speed and reliability under all specified SMBus loading conditions. The LTC1694 is also compatible with the Philips I²C™ Bus. The LTC1694 allows multiple device connections or a longer, more capacitive interconnect, without compromising slew rates or bus performance, by using two bilevel hysteretic current source pull-ups. During positive bus transitions, the LTC1694 current sources provide 2.2mA to quickly slew the SMBus line. During negative transitions or steady DC levels, the current sources decrease to 275µA to improve negative slew rate and improve low state noise margins. An auto detect standby mode reduces supply current if both SCL and SDA are high. The LTC1694 is available in a 5-pin SOT-23 package, requiring virtually the same space as two surface mount resistors. Applications Notebook and Palmtop Computers Portable Instruments Battery Chargers Industrial Control Application TV/Video Products ACPI SMBus Interface

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1694IS5PBF