Analog Devices LTC1694CS5#TRPBF

ACCELERATOR, SMBUS/I2C, 6V, TSOT-23; Available until stocks are exhausted
$ 2.809
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1694CS5#TRPBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-1.57%

CAD Models

Download Analog Devices LTC1694CS5#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.809
$ 3.94
$ 3.94
Stock
253,131
240,995
240,995
Authorized Distributors
6
5
5
Number of Channels
-
-
-
Data Rate
-
-
-
Max Data Rate
-
-
-
Max Input Voltage
-
-
-
Max Output Voltage
-
-
-
Propagation Delay
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
TSOT
TSOT
TSOT
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesLTC1694-1CS5#TRMPBF
ACCELERATOR, 6V, TSOT-23; Available until stocks are exhausted
Analog DevicesLTC1694-1IS5#TRMPBF
IC ACCELERATOR I2C 1CH TSOT23-5 / I2C Buffer 3.3V/5V 5-Pin TSOT-23 T/R

Descriptions

Descriptions of Analog Devices LTC1694CS5#TRPBF provided by its distributors.

ACCELERATOR, SMBUS/I2C, 6V, TSOT-23; Available until stocks are exhausted
1 I2C TSOT-23-5L Signal Buffers, Repeaters, Splitters ROHS
Signal Buffer/Repeater/Distributor I/O Expander
IC ACCELERATOR I2C 1CH TSOT23-5
Analog Circuit, 1 Func, CMOS, PDSO5
Ms-Bus Buffers Smbus Accelerator

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1694CS5-TRPBF
  • LTC1694CS5TRPBF