Analog Devices / Linear Technology LTC1658CS8

14-Bit Rail-to-Rail Micropower DAC in MSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1658CS8.

Arrow Electronics

Datasheet12 pages27 years ago

Linear Technology

Alternate Parts

Price @ 1000
$ 10.87
$ 10.87
Stock
81,019
230,608
230,608
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
14
14
14
Settling Time
12 µs
12 µs
12 µs
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
8 LSB
8 LSB
8 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1658CS8 provided by its distributors.

14-Bit Rail-to-Rail Micropower DAC in MSOP
D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8
Surface Mount RoHS Compliant Single SPI Serial digital to analog converter 0C 3mW 12mus 5.5V
IC,D/A CONVERTER,SINGLE,14-BIT,CMOS,SOP,8PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD