Analog Devices / Linear Technology LTC1544CG

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1544CG.

Augswan

Datasheet20 pages22 years ago

Linear Technology

Nu Horizons

iiiC

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LTC1544CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.06
$ 15.06
Stock
79,765
117,619
117,619
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1544CG provided by its distributors.

Quad Transmitter/Receiver RS-232/RS-449/RS-530 28-Pin SSOP
SOFTWARE-SELECTABLE MULTIPROTOCOL TRANSCEIVER Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO28
VFQFPN 3.00X3.00X1.00 MM, 0.50MM
IC TXRX SOFTWARE SELECTBL 28SSOP
IC TRANSCEIVER FULL 4/4 28SSOP
Multiprotocol (quote ltck003, 011)<NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1544CG