Analog Devices / Linear Technology LTC1403AHMSE

Single ADC SAR 2.8Msps 14-bit Serial Automotive 10-Pin MSOP EP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1403AHMSE.

Alternate Parts

Price @ 1000
$ 16.5
$ 16.5
Stock
39,716
206,724
206,724
Authorized Distributors
0
6
6
Case/Package
TSSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
-
14
14
Sampling Rate
2.8 Msps
2.8 Msps
2.8 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1403AHMSE provided by its distributors.

Single ADC SAR 2.8Msps 14-bit Serial Automotive 10-Pin MSOP EP
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, PDSO10
IC,A/D CONVERTER,SINGLE,14-BIT,CMOS,TSSOP,10PIN

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD