Analog Devices LTC1403AIMSE#PBF

1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube
$ 16.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1403AIMSE#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Linear Technology

TME

element14 APAC

Inventory History

3 month trend:
-12.57%

CAD Models

Download Analog Devices LTC1403AIMSE#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.5
$ 14.57
$ 14.57
Stock
206,724
118,658
118,658
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
10
10
10
Number of Bits
14
-
-
Sampling Rate
2.8 Msps
2.8 Msps
2.8 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1403AIMSE#PBF.

Related Parts

Analog DevicesLTC1403AHMSE#PBF
1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube
Analog DevicesLTC1407ACMSE#PBF
ADC, Proprietary Method, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
Analog DevicesLTC2355IMSE-14#TRPBF
ADC, Proprietary Method, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10

Descriptions

Descriptions of Analog Devices LTC1403AIMSE#PBF provided by its distributors.

1-Channel Single ADC SAR 2.8Msps 14-bit Serial 10-Pin MSOP EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO10
14Bit 2.7V~3.6V 2.8MHz SPI MSOP-10-EP Analog To Digital Converters (ADCs) ROHS
Serial 14-Bit, 2.8Msps Sampling ADCs with Shutdown

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1403AIMSEPBF