Analog Devices / Linear Technology LTC1390CS

LTC1390 - 8-Channel Analog Multiplexer with Serial Interface

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1390CS.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages22 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 5.005
Stock
61,813
77,500
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
16
16
Logic Function
Multiplexer
Multiplexer
Number of Circuits
1
1
Number of Inputs
8
8
Number of Outputs
1
1
Propagation Delay
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1390CS provided by its distributors.

LTC1390 - 8-Channel Analog Multiplexer with Serial Interface
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
IC,ANALOG MUX,SINGLE,8-CHANNEL,CMOS,SOP,16PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD