Analog Devices / Linear Technology LTC1384CSW

LTC1384 - 5V Low Power RS232 Transceiver with 2 Receivers Active in Shutdown

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1384CSW.

Linear Technology

Datasheet8 pages23 years ago
Technical Drawing1 page20 years ago

iiiC

Alternate Parts

Price @ 1000
$ 7.07
$ 7.07
Stock
90,984
156,335
156,335
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
18
18
18
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
5 V
5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1384CSW provided by its distributors.

LTC1384 - 5V Low Power RS232 Transceiver with 2 Receivers Active in Shutdown
Dual Transmitter/Receiver RS-232 18-Pin SOIC
IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,18PIN,PLASTIC
IC TXRX 5V RS232 LOW PWR 18-PIN SOIC
IRVLow Power RS232 3-Driver/5-Receiver Transce<NV
IC TRANSCEIVER FULL 2/2 18SOIC
DUAL RS232 DRIVER/RECEIVER, 1384; Line/Bus Driver/Receiver/Transceiver Type:Dual RS232; Interface Type:RS-232; Termination Type:SMD; Case Style:SOIC; Pins, No. of:18; Temperature, Operating Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1384; Drivers, No. of:2; IC Generic Number:1384; Logic Function Number:1384; Receivers, No. of:2; Temperature Range, IC:Commercial; Transceivers, No. of:2

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD