Analog Devices / Linear Technology LTC1348IG

IC, Line Transceiver, Cmos, 3 Driver, 5 Rcvr, SSOP, 28PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1348IG.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet8 pages29 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 12.69
$ 12.69
Stock
63,255
118,653
118,653
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1348IG provided by its distributors.

IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC
3.3V/5V LOW POWER RS232 3-DRIVER/5-RECEIVER TRANSCEIVER Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TRANSCEIVER FULL 3/5 28SSOP
5.5V, 4A SYNCHRONOUS STEP-DOWN C

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD