Analog Devices LTC1348IG#PBF

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
$ 12.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1348IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-18.18%

CAD Models

Download Analog Devices LTC1348IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.505
$ 10.68
Stock
115,864
166,097
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Logic Function
-
-
Interface
RS-232
RS-232
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX3241ECAI+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3243CAI+
MAX3243 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX3243CAI+T
MAX3243 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
MaxLinearSP3243ECA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EEA-L
SP3243E Series 120 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28
MaxLinearSP3243EUCA-L
SP3243EU Series 1000 kbps 5.5 V Intelligent RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Analog Devices LTC1348IG#PBF provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
RS232 Driver/Receiver IC; Transceiver Type:RS232; Data Rate Max:250Kbps; Supply Current:0.8mA; Supply Voltage Min:3V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes
IC, RS232, TXRX, 28SSOP; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:3; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:28; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1348IGPBF