Analog Devices / Linear Technology LTC1348CSW

LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1348CSW.

Linear Technology

Datasheet8 pages29 years ago
Technical Drawing1 page20 years ago

Arrow Electronics

iiiC

Alternate Parts

Price @ 1000
$ 10.14
$ 10.14
Stock
68,322
138,288
138,288
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1348CSW provided by its distributors.

LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SOP,28PIN,PLASTIC
IC TRANSCEIVER FULL 3/5 28SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD