Analog Devices / Linear Technology LTC1348CG

IC, Line Transceiver, Cmos, 3 Driver, 5 Rcvr, SSOP, 28PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1348CG.

Linear Technology

Technical Drawing1 page20 years ago
Datasheet8 pages29 years ago

Nu Horizons

iiiC

Jameco

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LTC1348CG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.505
$ 12.505
Stock
119,881
115,864
115,864
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
3
3
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1348CG provided by its distributors.

IC,LINE TRANSCEIVER,CMOS,3 DRIVER,5 RCVR,SSOP,28PIN,PLASTIC
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP
LTC1348 - 3.3V/5V Low Power RS232 3-Driver/5-Receiver Transceiver
IC SRAM 4.5MBIT PARALLEL 100TQFP
IC TRANSCEIVER FULL 3/5 28SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1348CG