Analog Devices / Linear Technology LTC1326CS8

Contains Lead Active High/Active Low Multi-Voltage Supervisor Bulk supervisor 70C 140ms 7V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1326CS8.

Upverter

Datasheet16 pages19 years ago

Linear Technology

Jameco

Nu Horizons

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1326CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 5.04
Stock
91,764
243,872
243,872
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Voltages Monitored
3
3
3
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
-
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
7 V
7 V
7 V

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1326CS8 provided by its distributors.

Contains Lead Active High/Active Low Multi-Voltage Supervisor Bulk supervisor 70C 140ms 7V
Power Supply Support Circuit, Fixed, 3 Channel, +1.0,3.118,4.725V, CMOS, PDSO8
IC,VOLT DETECTOR,FIXED,1.0,3.118,4.725V,CMOS,SOP,8PIN,PLASTIC
LTC1326 - Micropower Precision Triple Supply Monitor
IC PREC TRPL SUPPLY MONITR 8-PIN SOIC
µP Prec Triple Supply Monitor <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1326/CS8
  • LTC1326CS-8