Analog Devices LTC1326CS8#PBF

Volt Supervisor Monitor 3.118 Volt 4.725 Volt 8-Pin SOIC N
$ 5.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1326CS8#PBF.

Upverter

Datasheet16 pages19 years ago

Analog Devices

element14 APAC

Linear Technology

Jameco

Inventory History

3 month trend:
+49.87%

CAD Models

Download Analog Devices LTC1326CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.04
$ 6.49
Stock
195,937
181,190
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
7 V
7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM13307-5ARZ
Processor Supervisor 2.93V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM13307-33ARZ
Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesADM13307-4ARZ
Processor Supervisor 2.25V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices LTC1326CS8#PBF provided by its distributors.

Volt Supervisor Monitor 3.118 Volt 4.725 Volt 8-Pin SOIC N
Processor Supervisor 3.118V/2.363V/Adj 3 Active High/Active Low/Open Drain/CMOS 8-Pin SOIC N Tube
Lead Free Active High/Active Low PRODUCTION (Last Updated: 1week ago) Multi-Voltage Supervisor Multi-Voltage Supervisor Supervisor 70C 40muA 140ms 5mm
Voltage Detector / Microprocessor Supervisor IC; Supply Current:40A; Reset Type:Internal; Output Current Max:0.020A; Output Type:Micropower; Supply Voltage Min:1V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes
IC, SUPERVISORY CIRCUIT, SMD, SOIC8; Threshold Voltage:4.725V; No. of Supervisors / Monitors:3; Supply Voltage Range:1V to 7V; Reset Type:Active-High / Active-Low; Supply Current:20µA; Delay Time:200ms; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:1326; IC Temperature Range:Commercial; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:0.02mA; Output Type:Open Drain; Package / Case:SOIC; Supply Voltage Max:7V; Supply Voltage Min:-500mV; Termination Type:SMD; Turn On Threshold Voltage:4.725V; Voltage Vcc Max:7V; Voltage Vcc Min:-0.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1326CS8-PBF
  • LTC1326CS8PBF