Analog Devices / Linear Technology LTC1052CJ

Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, CDIP14
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1052CJ.

IHS

Datasheet24 pages23 years ago

Alternate Parts

Price @ 1000
$ 7.25
Stock
57
110,092
Authorized Distributors
0
6
Case/Package
DIP
-
Number of Pins
-
14
Number of Circuits
1
1
Slew Rate
4 V/µs
4 V/µs
Gain Bandwidth Product
-
1.2 MHz
Input Offset Voltage (Vos)
5 µV
500 nV
Power Supply Rejection Ratio (PSRR)
-
120 dB
Common Mode Rejection Ratio
140 dB
120 dB
Min Supply Voltage
-
4.75 V
Max Supply Voltage
9 V
18 V
Operating Supply Current
-
1.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1986-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1052CJ provided by its distributors.

Operational Amplifier, 1 Func, 5uV Offset-Max, CMOS, CDIP14

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD