Analog Devices / Linear Technology LT6100HDD

LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier

Price and Stock

DistributorSKUMinPkg
Win SourceWS-LT6100HDD1,2106
1d
QuestLT6100HDD0
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT6100HDD.

IHS

Datasheet16 pages13 years ago

Linear Technology

Alternate Parts

Price @ 1000
$ 2.457
$ 2.457
Stock
1,210
120,743
120,743
Authorized Distributors
0
6
6
Input Offset Voltage (Vos)
-
80 µV
80 µV
Common Mode Rejection Ratio
-
105 dB
105 dB
Voltage Gain
-
-
-
Bandwidth
-
150 kHz
150 kHz
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
-
0.05 V/µs
0.05 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
125 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Introduction Date2005-04-29

Descriptions

Descriptions of Analog Devices / Linear Technology LT6100HDD provided by its distributors.

LT6100 - Precision, Gain Selectable High Side Current Sense Amplifier
Analog Circuit, 1 Func, PDSO8
IC CURR SENSE 1 CIRCUIT 8DFN
LT6100HDD LINEAR

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD