Analog Devices LT6100IDD#PBF

Precision, Gain Selectable High Side Current Sense Amplifier
$ 2.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT6100IDD#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Arrow Electronics

SHENGYU ELECTRONICS

Linear Technology

Inventory History

3 month trend:
+92.64%

CAD Models

Download Analog Devices LT6100IDD#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.453
$ 2.815
$ 2.815
Stock
129,409
111,280
111,280
Authorized Distributors
6
6
6
Input Offset Voltage (Vos)
80 µV
80 µV
80 µV
Common Mode Rejection Ratio
105 dB
105 dB
105 dB
Voltage Gain
-
-
-
Bandwidth
150 kHz
-
-
Gain Bandwidth Product
-
-
-
Input Bias Current
-
-
-
Slew Rate
0.05 V/µs
0.05 V/µs
0.05 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
36 V
36 V
36 V
Case/Package
DFN
DFN
DFN
Max Operating Temperature
85 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT6100IDD#PBF.

Related Parts

Analog DevicesLT6100HDD#PBF
Precision, Gain Selectable High Side Current Sense Amplifier
Analog DevicesLT6010CDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
Analog DevicesLT6010ACDD#PBF
135µA, 14nV/√Hz, Rail-to-Rail Output Precision Op Amp with Shutdown
STMicroelectronicsTSV630IQ2T
Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single with standby
STMicroelectronicsTSV991IQ2T
TSV991 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - DFN-8
Texas InstrumentsTHS4275DRBR
Super-Fast Ultra-Low Distortion High Speed Amplifier with Shutdown 8-SON -40 to 85

Descriptions

Descriptions of Analog Devices LT6100IDD#PBF provided by its distributors.

Precision, Gain Selectable High Side Current Sense Amplifier
SP Amp Current Sense Amp Single 36V 8-Pin DFN EP Tube
Ic,Instrumentation Amplifier,Single,Llcc,8Pin,Plastic
Prec, Gain Sel Hi Side C Sense
IC CURRENT SENSE 1 CIRCUIT 8DFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT6100IDDPBF