Analog Devices / Linear Technology LT1963AEQ-2.5

LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1963AEQ-2.5.

Upverter

Datasheet28 pages13 years ago

iiiC

Linear Technology

Nu Horizons

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1963AEQ-2.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.561
$ 4.561
Stock
69,318
217,026
217,026
Authorized Distributors
0
5
5
Case/Package
Q
Q
Q
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
-
1.5 A
1.5 A
Min Input Voltage
2.1 V
2.1 V
2.1 V
Max Input Voltage
20 V
20 V
20 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
340 mV
340 mV
340 mV
Power Supply Rejection Ratio (PSRR)
63 dB
63 dB
63 dB

Related Parts

Analog DevicesLT1963AIQ#PBF
63dB(120Hz) 1.5mA Adjustable 1.5A 1 1.21V 1.9V 20V 20V 550mV@ 1.5A 8mV 5mV DDPAK-5 4.57mm
Analog DevicesLT1963AMPQ#PBF
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.55V Dropout, BIPolar, PSSO5
Analog DevicesLT1764AEQ-1.5#PBF
LDO Regulator Pos 1.5V 3A Automotive 6-Pin(5+Tab) DDPAK Tube / IC REG LDO 1.5V 3A 5DDPAK

Descriptions

Descriptions of Analog Devices / Linear Technology LT1963AEQ-2.5 provided by its distributors.

LDO Regulator Pos 2.5V 1.5A Automotive 6-Pin(5+Tab) DDPAK
Fixed Positive LDO Regulator, 1.8V, 0.55V Dropout, BIPolar, PSSO5
LT1963A Series - 1.5A, Low Noise, Fast Transient Response LDO Regulators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1963A EQ-2.5
  • LT1963A EQ2.5
  • LT1963AEQ-25
  • LT1963AEQ2.5
  • LT1963AEQ25