Analog Devices / Linear Technology LT1785IN8

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1785IN8.

Linear Technology

Datasheet16 pages17 years ago
Technical Drawing1 page14 years ago

iiiC

Alternate Parts

Price @ 1000
$ 3.66
$ 3.66
Stock
18,991
190,950
190,950
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1785IN8 provided by its distributors.

Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDIP8
Line Transceiver 1TR 1TX 1RX 8-Pin PDIP N
LT1785 - 60V Fault Protected RS485/RS422 Transceivers
IC, RS422, RS485 DRIVER, 5.25V, DIP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:DIP; No. of Pins:8; Package / Case:8-DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD