Analog Devices / Linear Technology LT1720CMS8

Dual/Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1720CMS8.

Upverter

Datasheet28 pages17 years ago

Linear Technology

Gerber

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1720CMS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.236
Stock
98,855
240,904
Authorized Distributors
0
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Input Offset Voltage (Vos)
3 mV
3 mV
Propagation Delay
10 ns
10 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
70 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
6 V
6 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1720CMS8 provided by its distributors.

Dual/Quad, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
RoHS Compliant Contains Lead General Purpose 6muA comparator circuit 70C 80dB 7mV 7ns
IC,VOLT COMPARATOR,DUAL,BIPOLAR,TSSOP,8PIN,PLASTIC
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD