Analog Devices LT1720CMS8#PBF

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
$ 7.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1720CMS8#PBF.

Upverter

Datasheet28 pages17 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
-37.24%

CAD Models

Download Analog Devices LT1720CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1720IMS8#TR
LT1720 - Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Analog DevicesLT1713IMS8
Single/Dual, 7ns, Low Power,3V/5V/±5V Rail-to-Rail Comparators | IC COMP R-R IN/OUT SINGLE 8-MSOP
Analog DevicesLT1713IMS8#PBF
Comparator Single R-R I/O ±6V/12V 8-Pin MSOP
Texas InstrumentsTLV3402IDGK
Dual nano power high-voltage comparator with open-drain output 8-VSSOP -40 to 125

Descriptions

Descriptions of Analog Devices LT1720CMS8#PBF provided by its distributors.

Dual, 4.5ns, Single Supply 3V/5V Comparators with Rail-to-Rail Outputs
Comparator Dual Rail to Rail O/P 6 Volt 8-Pin MSOP
4mA 2.5ns CMOS,Rail to Rail,TTL 10mA 2 2.7V 6V 3mV@ 5V 6¦ÌA@ 5V MSOP-8 3mm*3mm*860¦Ìm
COMPARATOR, DUAL, 6V, 4.5NS, 8MSOP
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
IC,VOLT COMPARATOR,DUAL,BIPOLAR,TSSOP,8P
RoHS Compliant Lead Free General Purpose PRODUCTION (Last Updated: 4months ago) General Purpose Comparator 70C 80dB 7mV 7ns
COMPARATOR, DUAL, 4.5NS, MSOP-8; Comparator Type:High Speed; No. of Comparators:2; Response Time:4.5ns; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:MSOP; No. of Pins:8; IC Output Type:Rail to Rail; Supply Current:4mA ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1720CMS8#PBF.
  • LT1720CMS8-PBF
  • LT1720CMS8PBF