Analog Devices / Linear Technology LT1719IS6

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1719IS6.

Upverter

Datasheet22 pages16 years ago

Linear Technology

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1719IS6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.255
$ 3.255
Stock
99,966
345,994
345,994
Authorized Distributors
0
6
6
Case/Package
S
S
S
Number of Pins
6
6
6
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
-
13 ns
13 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1719IS6 provided by its distributors.

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6
IC COMP R-RINOUT SINGLE SOT23-6
IC,LT1719IS6,SINGLE HIGH SPEED

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD