Analog Devices LT1719CS6#TRPBF

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
$ 3.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1719CS6#TRPBF.

Upverter

Datasheet22 pages16 years ago

Analog Devices

Linear Technology

Nu Horizons

Component Distributors Inc.

Inventory History

3 month trend:
-3.02%

CAD Models

Download Analog Devices LT1719CS6#TRPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.44
$ 3.15
$ 3.15
Stock
327,732
307,984
307,984
Authorized Distributors
6
6
6
Case/Package
S
S
S
Number of Pins
6
6
6
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
13 ns
13 ns
13 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLT1716IS5#TRPBF
LT1716 - SOT-23, 44V, Over-The-Top, Micropower, Precision Rail-to-Rail Comparator
Analog DevicesLT6700HVHS6-1#TRMPBF
IC COMP DUAL 400MV REF TSOT23-6 / Comparator with Voltage Reference Open Collector TSOT-23-6
Analog DevicesLT6700IS6-2#TRMPBF
Micropower, Low Voltage, Dual Comparator with 400mV Reference

Descriptions

Descriptions of Analog Devices LT1719CS6#TRPBF provided by its distributors.

LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
COMPARATOR, TSOT-23-6, 0 TO 70DEG C; Available until stocks are exhausted
Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23 T/R
4.2mA CMOS,Rail to Rail,TTL 1 2.7V 10.5V 2.5mV@ 5V 6¦ÌA@ 5V TSOT-23-6 2.9mm*1mm
Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1719CS6-TRPBF
  • LT1719CS6TRPBF