Analog Devices / Linear Technology LT1712CGN

IC, Volt Comparator, Dual, Bipolar, SSOP, 16PIN, Plastic

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1712CGN.

Upverter

Datasheet12 pages25 years ago

Linear Technology

Arrow Electronics

CAD Models

Download Analog Devices / Linear Technology LT1712CGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.515
$ 6.515
Stock
137,404
188,139
188,139
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
6 ns
6 ns
6 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
85 dB
75 dB
75 dB
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
12 V
12 V
12 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1712CGN provided by its distributors.

IC,VOLT COMPARATOR,DUAL,BIPOLAR,SSOP,16PIN,PLASTIC
Comparator, 2 Func, 6000uV Offset-Max, 5.5ns Response Time, BIPolar, PDSO16
RoHS Compliant Contains Lead 5muA TTL (Type) Comparator 85C 85dB 3V 5.5ns
Single/Dual 4.5ns, 3V/5V, Rail-to-Rail Comparators

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD