Analog Devices / Linear Technology LT1678IS8

Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1678IS8.

Upverter

Datasheet16 pages21 years ago

Linear Technology

Jameco

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1678IS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.46
Stock
79,532
222,060
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
6 V/µs
6 V/µs
Gain Bandwidth Product
20 MHz
20 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
100 dB
100 dB
Common Mode Rejection Ratio
98 dB
98 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
2.5 mA
2.5 mA

Related Parts

Texas InstrumentsLM833DR
Dual bipolar low noise (4.5 nV/rtHz), wide bandwidth (16 MHz) audio operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLM833D
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 0.75muA 150muV 16000kHz
onsemiMC33078DG
Low Noise Dual/Quad Operational Amplifiers | IC OPAMP GP 2 CIRCUIT 8SOIC
Texas InstrumentsLM833M/NOPB
ROHS3Compliant EAR99 LM833 Tube op amp buffer circuit 4.9mm 1muA 9V 15000kHz
onsemiLM833DG
LM833 Series 2 Channel 36 V Low Noise, Audio Dual Operational Amplifier - SOIC-8
Op Amp Dual Low Noise Amplifier ±18V 8-Pin SOIC N T/R / IC OPAMP GP 16MHZ 8SOIC

Descriptions

Descriptions of Analog Devices / Linear Technology LT1678IS8 provided by its distributors.

Op Amp Dual Low Noise Amplifier R-R I/O ±18V/36V Automotive 8-Pin SOIC N
Contains Lead SOIC RoHS Compliant (Amplifier Type) Amplifier 98dB 6V/mus 85C 20MHz
Precision Dual Op Amp Single/Dual-Supply Rail-to-<NV
Operational Amplifier, 2 Func, 420uV Offset-Max, BIPolar, PDSO8
LT1678 - Dual/Quad Low Noise, Rail-to-Rail, Precision Op Amps
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD