Analog Devices / Linear Technology LT1671CS8

60ns, Low Power, Single Supply, Ground-Sensing Comparator

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1671CS8.

Upverter

Datasheet12 pages26 years ago

Linear Technology

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1671CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.61
$ 4.61
Stock
93,563
276,852
276,852
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
90 dB
85 dB
85 dB
Common Mode Rejection Ratio
90 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1671CS8 provided by its distributors.

60ns, Low Power, Single Supply, Ground-Sensing Comparator
RoHS Compliant Contains Lead 280nA TTL comparator circuit 85C 90dB 5V 85ns
Comparator, 1 Func, 4000uV Offset-Max, 85ns Response Time, PDSO8
IC,VOLT COMPARATOR,SINGLE,BIPOLAR,SOP,8PIN,PLASTIC
IC COMP GRND-SENSNG LOWPWR 8SOIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD