Analog Devices LT1671IS8#PBF

60ns, Low Power, Single Supply, Ground-Sensing Comparator
$ 4.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1671IS8#PBF.

Upverter

Datasheet12 pages26 years ago

Analog Devices

Linear Technology

Jameco

Nu Horizons

Inventory History

3 month trend:
+6.32%

CAD Models

Download Analog Devices LT1671IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.695
$ 3.78
$ 3.78
Stock
281,055
177,805
177,805
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Propagation Delay
80 ns
80 ns
80 ns
Power Supply Rejection Ratio (PSRR)
85 dB
85 dB
85 dB
Common Mode Rejection Ratio
100 dB
100 dB
100 dB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
10 V
10 V
10 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1671IS8#PBF.

Related Parts

Analog DevicesLT1719IS8#TRPBF
LT1719 - 4.5ns Single/Dual Supply 3V/5V Comparator with Rail-to-Rail Output
Analog DevicesLTC1843IS8#PBF
Comparator Dual ±5.5 Volt 11 Volt 8-Pin SOIC N
Analog DevicesLTC1842CS8#PBF
Comparator, 2 Func, 10000uV Offset-Max, 5000ns Response Time, CMOS, PDSO8

Descriptions

Descriptions of Analog Devices LT1671IS8#PBF provided by its distributors.

60ns, Low Power, Single Supply, Ground-Sensing Comparator
COMPARATOR, SOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Comparator Single 8-Pin SOIC N Tube
Ic,Volt Comparator,Single,Bipolar,Sop,8Pin,Plastic

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1671IS8-PBF
  • LT1671IS8PBF