Analog Devices / Linear Technology LT1630IN8

Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1630IN8.

Upverter

Datasheet20 pages16 years ago

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LT1630IN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.669
Stock
17,947
115,260
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
9.2 V/µs
9.2 V/µs
Gain Bandwidth Product
30 MHz
30 MHz
Input Offset Voltage (Vos)
525 µV
525 µV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
79 dB
79 dB
Min Supply Voltage
2.6 V
2.6 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
4.1 mA
4.1 mA

Related Parts

RenesasCA3240EZ
CA3240 Series Dual 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - PDIP-8
onsemiLM833NG
LM Series 7 V/us 18 V Low Noise Audio Dual Operational Amplifier - PDIP-8
Texas InstrumentsLM833N/NOPB
ROHS3Compliant EAR99 LM833 Matte Tin (Sn) op amp amplifier circuit 9.81mm 1muA 9V 15000kHz
RenesasCA3240E
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
RenesasCA3240AE
IC OPAMP GP 2 CIRCUIT 8DIP / General Purpose Amplifier 2 Circuit 8-PDIP
onsemiMC33272AP
Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Texas InstrumentsLM6172IN/NOPB
Operational Amplifier, 2 Func, 1500uV Offset-Max, 62MHz Band Width, BIPolar, PDIP8
Texas InstrumentsLM6172IN
Dual High Speed, Low Power, Low Distortion Voltage Feedback Amplifiers 8-PDIP -40 to 85
Analog DevicesLT1638IN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Analog DevicesLT1638CN8#PBF
Op Amp Dual Low Power Amplifier R-R I/O ±22V/44V Automotive 8-Pin PDIP N Tube
Texas InstrumentsLF412CN
Low Offset, Low Drift Dual JFET Input Operational Amplifier 8-PDIP 0 to 70
Analog Devices / Linear TechnologyLT1366CN8
Contains Lead DIP RoHS Compliant op amp amplifier circuit 81dB 0.13V/mus 70C 400kHz

Descriptions

Descriptions of Analog Devices / Linear Technology LT1630IN8 provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±15V/30V 8-Pin PDIP N
Operational Amplifier, 2 Func, 1400uV Offset-Max, BIPolar, PDIP8
LT1630 - 30MHz, 10V/μs, Dual Rail-to-Rail Input and Output Precision Op Amps
Oscillators 156.25MHz ±25ppm 6-SMD, No Lead Tube DSC1123 XO (Standard) MEMS 0.098Lx0.079W 2.50mmx2.00mm Surface Mount MEMS OSC XO 156.2500MHZ LVDS SMD

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD