Analog Devices / Linear Technology LT1370IR

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1370IR.

Upverter

Datasheet16 pages21 years ago

Linear Technology

iiiC

Jameco

CAD Models

Download Analog Devices / Linear Technology LT1370IR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.12
$ 16.12
Stock
63,453
143,781
143,781
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
-
6 A
6 A
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
-
30 V
30 V
Min Output Voltage
-
1.245 V
1.245 V
Max Output Voltage
-
35 V
35 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Descriptions

Descriptions of Analog Devices / Linear Technology LT1370IR provided by its distributors.

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, BIPolar, PSSO7
LT1370 - 500kHz High Efficiency 6A Switching Regulator
IC REG MULT CONFIG INV ADJ D2PAK
IC,SMPS CONTROLLER,CURRENT-MODE,BIPOLAR,SIP,7PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD