What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LT1370IR#PBF

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7
$ 16.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1370IR#PBF.

Upverter

Datasheet16 pages21 years ago

Analog Devices

Component Distributors Inc.

Linear Technology

Jameco

Inventory History

3 month trend:
+14.77%

CAD Models

Download Analog Devices LT1370IR#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.12
$ 13.52
$ 13.52
Stock
104,334
105,130
105,130
Authorized Distributors
5
6
6
Case/Package
R
R
R
Number of Pins
7
7
7
Number of Outputs
1
1
1
Max Output Current
6 A
6 A
6 A
Switching Frequency
500 kHz
550 kHz
550 kHz
Min Input Voltage
2.4 V
2.4 V
2.4 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
1.245 V
35 V
35 V
Max Output Voltage
35 V
35 V
35 V
Efficiency
-
-
-
Synchronous Rectifier
No
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LT1370IR#PBF.

Descriptions

Descriptions of Analog Devices LT1370IR#PBF provided by its distributors.

Switching Regulator, Current-mode, 10A, 580kHz Switching Freq-Max, PSSO7
500kHz High Efficiency 6A Switching Regulator
SWITCHING REG, 500KHZ, 6A, 12V, 7D2PAK

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1370IR#PBF.
  • LT1370IRPBF