Analog Devices / Linear Technology LT1137ACG

RS-232, Single-Ended 4.7V 5V 250KBd(Min) SOP 10.2mm*5.29mm*2mm
$ 2.451

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1137ACG.

Augswan

Datasheet12 pages26 years ago

Linear Technology

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices / Linear Technology LT1137ACG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.451
$ 9.66
$ 9.66
Stock
97,151
144,772
144,772
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
5
5
5
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Descriptions

Descriptions of Analog Devices / Linear Technology LT1137ACG provided by its distributors.

RS-232,Single-Ended 4.7V 5V 250KBd(Min) SOP 10.2mm*5.29mm*2mm
Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28
IC TRIPLE XMTR QUINT RCVR RS-232 28-PIN SSOP
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP / Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors
IC TRANSCEIVER FULL 3/5 28SSOP
5V RS232 3DX/5RX W/shutdown <NV

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT 1137ACG
  • LT1137/ACG
  • LT1137ACG.