Analog Devices / Linear Technology LT1134ACN

Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1134ACN.

IHS

Datasheet12 pages26 years ago

Linear Technology

iiiC

Jameco

Alternate Parts

Price @ 1000
$ 8.34
$ 8.34
Stock
12,021
111,876
111,876
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
-
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01

Descriptions

Descriptions of Analog Devices / Linear Technology LT1134ACN provided by its distributors.

Line Transceiver, 1 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24
IC,LINE TRANSCEIVER,BIPOLAR,4 DRIVER,4 RCVR,DIP,24PIN,PLASTIC
LT1134A - Advanced Low Power 5V RS232 Drivers/Receivers with Small Capacitors (Includes LT1130 thru LT1141)
IC,Driver Interface,RS232,LT11
RS APAC
TRANSCEIVER QUAD RS232, 1134, DIP24; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (15-Dec-2010); Base Number:1134; IC Generic Number:1134; IC Temperature Range:Commercial; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Low Power Driver / Receiver; Logic Function Number:1134; No. of Drivers:4; No. of Receivers:4; No. of Transceivers:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD