Analog Devices / Linear Technology LT1124CS8

Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 106dB 4.5V/mus 70C 12.5MHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1124CS8.

Upverter

Datasheet18 pages15 years ago

Augswan

Linear Technology

Arrow Electronics

iiiC

CAD Models

Download Analog Devices / Linear Technology LT1124CS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.12
$ 6.12
Stock
182,445
267,716
267,716
Authorized Distributors
0
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
4.5 V/µs
4.5 V/µs
4.5 V/µs
Gain Bandwidth Product
12.5 MHz
12.5 MHz
12.5 MHz
Input Offset Voltage (Vos)
20 µV
20 µV
20 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
106 dB
106 dB
106 dB
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
44 V
44 V
44 V
Operating Supply Current
2.3 mA
2.3 mA
2.3 mA

Descriptions

Descriptions of Analog Devices / Linear Technology LT1124CS8 provided by its distributors.

Contains Lead SOIC N RoHS Compliant (Amplifier Type) Amplifier 106dB 4.5V/mus 70C 12.5MHz
Dual/Quad Low Noise, High Speed Precision Op Amps | IC OPAMP GP 2 CIRCUIT 8SO
Operational Amplifier, 2 Func, 170uV Offset-Max, BIPolar, PDSO8
IC,Operational Amplifier,DUAL,BIPOLAR,SOP,8PIN,PLASTIC

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1124CS/8