Analog Devices / Linear Technology LT1117CM-3.3

Linear Voltage Regulator IC Positive Fixed 3.3V Output 800mA 3-DDPAK

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1117CM-3.3.

Jameco

Datasheet16 pages16 years ago
Datasheet13 pages18 years ago

Linear Technology

iiiC

Sierra IC

CAD Models

Download Analog Devices / Linear Technology LT1117CM-3.3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
$ 4.56
Stock
123,210
171,084
171,084
Authorized Distributors
0
6
6
Case/Package
M
D2PAK
D2PAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
-
800 mA
800 mA
Min Input Voltage
2.45 V
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
15 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT1117CM-3.3 provided by its distributors.

Linear Voltage Regulator IC Positive Fixed 3.3V Output 800mA 3-DDPAK
Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1117CM3.3