Analog Devices / Linear Technology LT1117CM

Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 75dB 125C 800mA 1.1V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1117CM.

Upverter

Datasheet16 pages16 years ago

Linear Technology

iiiC

Nu Horizons

CAD Models

Download Analog Devices / Linear Technology LT1117CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.56
Stock
189,463
145,308
Authorized Distributors
0
6
Case/Package
M
M
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
800 mA
Min Input Voltage
2.45 V
2.45 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-
2.45 V
Max Output Voltage
-
15 V
Accuracy
-
-
Dropout Voltage
1.1 V
-
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB

Related Parts

Analog DevicesLT1085IM-3.6#PBF
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Analog DevicesLT1117CM#PBF
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V
Analog Devices / Linear TechnologyLT1086CM#TR
Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSSO3
Analog DevicesLT1587CM-1.5#PBF
LT1587-1.5 - Fixed 1.5V, 3A Low Dropout Fast Response GTL+ Regulator

Descriptions

Descriptions of Analog Devices / Linear Technology LT1117CM provided by its distributors.

Contains Lead Positive RoHS Compliant Bulk voltage regulator linear 75dB 125C 800mA 1.1V
LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) DDPAK
Adjustable Positive LDO Regulator, 1.2V Dropout, BIPolar, PSSO3
LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD