Analog Devices / Linear Technology LT1085CM

LDO Regulator Pos 1.25V to 28.5V 3A 4-Pin(3+Tab) DDPAK

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LT1085CM.

Linear Technology

Datasheet22 pages10 years ago
Technical Drawing1 page14 years ago

Arrow Electronics

iiiC

Jameco

Nu Horizons

CAD Models

Download Analog Devices / Linear Technology LT1085CM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.358
$ 7.358
Stock
100,094
177,892
177,892
Authorized Distributors
0
6
6
Case/Package
M
-
-
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Min Input Voltage
2.55 V
2.55 V
2.55 V
Max Input Voltage
30 V
30 V
30 V
Min Output Voltage
1.25 V
1.25 V
1.25 V
Max Output Voltage
28.5 V
28.5 V
28.5 V
Accuracy
-
-
-
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB

Descriptions

Descriptions of Analog Devices / Linear Technology LT1085CM provided by its distributors.

LDO Regulator Pos 1.25V to 28.5V 3A 4-Pin(3+Tab) DDPAK
Contains Lead Positive Non-RoHS Compliant Bulk voltage regulator linear 75dB 125C 30kW 3A
60dB~40dB(10kHz~100kHz) 10¦ÌA Fixed 300mA 1 3V 12V 7V 40V 1.5V 0.3% 0.2% DDPAK-3 , 4.57mm
IC,VOLT REGULATOR,ADJUSTABLE,+1.2 TO +29V,BIPOLAR,SIP,3PIN,PLASTIC
LT1085 - 7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
IC FLASH 64MBIT PARALLEL 64FBGA

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1085 CM
  • LT1085-CM