Analog Devices LT1085CM#PBF

Low Drop Out (LDO) Regulator Position 1.25 Volt to 28.5 Volt 3A 4-Pin(3+Tab) DDPAK
$ 7.358
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LT1085CM#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Augswan

Newark

Linear Technology

Inventory History

3 month trend:
+3.64%

CAD Models

Download Analog Devices LT1085CM#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.358
$ 8.993
$ 8.993
Stock
177,892
194,679
194,679
Authorized Distributors
6
6
6
Min Input Voltage
2.55 V
2.55 V
2.55 V
Max Input Voltage
30 V
30 V
30 V
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Output Voltage
-
28.5 V
28.5 V
Output Current
3 A
3 A
3 A
Dropout Voltage
1.3 V
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
75 dB
Case/Package
-
M
M
Number of Pins
3
3
3

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog Devices / Linear TechnologyLT1086CM#TR
Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSSO3
Analog DevicesLT1086IM
Adjustable Positive LDO Regulator, 1.2V Min, 15V Max, 1.5V Dropout, BIPolar, PSSO3
Analog DevicesLT1086CM-3.6#PBF
LT1086 - 1.5A Low Dropout Positive Regulators Adjustable and Fixed 2.85V, 3.3V, 3.6V, 5V, 12V

Descriptions

Descriptions of Analog Devices LT1085CM#PBF provided by its distributors.

Low Drop Out (LDO) Regulator Position 1.25 Volt to 28.5 Volt 3A 4-Pin(3+Tab) DDPAK
7.5A, 5A, 3A Low Dropout Positive Adjustable Regulators
Fixed Positive LDO Regulator, 3.6V, 1.5V Dropout, BIPolar, PSSO3
ADJUSTABLE LDO VOLTAGE REGULATOR, 1.2V TO 15V, 3A, DPAK-3
IC REG LINEAR POS ADJ 3A D2PAK-3
7.5A, 5A, 3A L Drop Pos Adj Re
Lead Free Positive Adjustable PRODUCTION (Last Updated: 1week ago) Linear Voltage Regulator IC 75dB 125C 30W 3A
IC REG CTRLR BOOST/SEPIC 24SSOP
Low voltage differential Regulator (LDO)
IC, V REG, LDO ADJ, SMD, 1085; Primary Input Voltage:30V; Output Voltage Fixed:5V; Dropout Voltage Vdo:1.3V; No. of Pins:3; Output Current:3A; Voltage Regulator Case Style:TO-263; Operating Temperature Range:0°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:12V; Adjustable Output Voltage Min:3.3V; Base Number:1085; IC Generic Number:1085; Input Voltage Max:29V; Input Voltage Min:1.2V; No. of Outputs:1; Operating Temperature Max:125°C; Operating Temperature Min:0°C; Output Current Max:3A; Output Voltage:5V; Output Voltage Max:25V; Output Voltage Min:5V; Package / Case:TO-263 (D2-Pak); Termination Type:SMD; Voltage Regulator Type:Positive Adjustable

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LT1085CM-PBF
  • LT1085CMPBF
  • LT1085CM_PBF