Licefa SMD-BOX N3-2-3-2-1

BOX, SMD, 41X37X15MM, B=WHITE, L=TRANSP; Box Type: -; Box Material: Non - Conductive Plastic; Box Colour: White;...
$ 3.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Licefa SMD-BOX N3-2-3-2-1.

element14 APAC

Datasheet1 page19 years ago

Farnell

Inventory History

3 month trend:
+35.33%

Related Parts

Hammond1551LBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.59 IN, 1551 SERIES
Hammond1551PBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.58X1.58X0.79 IN, 1551 SERIES
Hammond1551FBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 1.97X1.38X0.59 IN, 1551 SERIES
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesHH-3595-BCG
Electronics Enclosure Accessories, Belt Clip, Gray
Bud IndustriesUSB-7201-C
Bud Industries USB-7201-C USB Enclosure, Clear, 2.8x0.9x0.3 in, USB Enclosure Series

Descriptions

Descriptions of Licefa SMD-BOX N3-2-3-2-1 provided by its distributors.

BOX, SMD, 41X37X15MM, B=WHITE, L=TRANSP; Box Type:-; Box Material:Non - Conductive Plastic; Box Colour:White; External Height - Imperial:0.73"; External Height - Metric:18.5mm; External Width - Imperial:1.67"; External W

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMD-BOX N 3-2-3-2-1