LEMO FGG.2B.565.ZZC

Circular Push Pull Connectors MALE CRIMP CONT
$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for LEMO FGG.2B.565.ZZC.

IHS

Datasheet2 pages2 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+1500%

Supply Chain

Country of OriginSwitzerland
Introduction Date2014-05-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.0866in Max Cable Dia, Contact, Copper Alloy
Connector Accessory, 0.071in Max Cable Dia, Contact, Copper Alloy
Amphenol AerospaceM39029/56-348
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 22 AWG, 28 AWG
Conn Cont Skt 1 Pos St 1Term Rohs Compliant: Yes |Amphenol Aerospace M39029/56-352.
Amphenol AerospaceM39029/5-115
Military SAE AS39029 Non-RoHS Compliant 2006 Straight Socket Contact 24AWG 200C 7.5A 600V

Descriptions

Descriptions of LEMO FGG.2B.565.ZZC provided by its distributors.

Circular Push Pull Connectors MALE CRIMP CONT
0.5mm2~1mm2 18~20 1.3mm 1¦Ìm
Connector Accessory, Contact
LBP KeyG 4C CHR 9.2mm D BR
CONTACT PIN 18-20AWG CRIMP GOLD
LBP MALE CRIMP CT 1.3mm

Manufacturer Aliases

LEMO has several brands around the world that distributors may use as alternate names. LEMO may also be known as the following names:

  • LEMO USA
  • LEMO USA INC
  • LEMO SA
  • REDEL
  • LEM USA Inc
  • LEMO Connectors
  • LEMO ELECTRONICS FCI
  • LEMO USA/R
  • Lemo Electronics
  • LEMO ERA
  • LEMO CONNECTOR
  • LEMOINC
  • Lemo Elektronik Gesmbh
  • LEMOU